Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount
4435.0022
4435.0022
Circuit Breaker Basics - Another Teaching Moment

4435.0022

DigiKey Part Number
486-2381-ND
Manufacturer
Manufacturer Product Number
4435.0022
Description
CIR BRKR THRM 3A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,85000 Kč581,85 Kč
5482,70200 Kč2 413,51 Kč
10445,32600 Kč4 453,26 Kč
50368,95160 Kč18 447,58 Kč
100340,01220 Kč34 001,22 Kč
250304,95060 Kč76 237,65 Kč
500280,63450 Kč140 317,25 Kč
Manufacturers Standard Package
Unit Price without VAT:581,85000 Kč
Unit Price with VAT:704,03850 Kč