4435.0241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4435.0241
4435.0241
4435.0241
Circuit Breaker Basics - Another Teaching Moment

4435.0241

DigiKey Part Number
486-4844-ND
Manufacturer
Manufacturer Product Number
4435.0241
Description
CIR BRKR THRM 10A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,76000 Kč344,76 Kč
5286,00000 Kč1 430,00 Kč
20243,44050 Kč4 868,81 Kč
60214,10767 Kč12 846,46 Kč
100201,63300 Kč20 163,30 Kč
260180,08554 Kč46 822,24 Kč
500166,57408 Kč83 287,04 Kč
1 000157,44941 Kč157 449,41 Kč
Manufacturers Standard Package
Unit Price without VAT:344,76000 Kč
Unit Price with VAT:417,15960 Kč