
4435.0052 | |
|---|---|
DigiKey Part Number | 486-2389-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0052 |
Description | COVER AND COLLAR 1POLE IP65 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover and Collar Circuit Breaker; TA35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover and Collar | |
For Use With/Related Products | Circuit Breaker; TA35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 5 | 42,66800 Kč | 213,34 Kč |
| 10 | 39,35000 Kč | 393,50 Kč |
| 50 | 32,65180 Kč | 1 632,59 Kč |
| 100 | 30,12160 Kč | 3 012,16 Kč |
| 300 | 26,49247 Kč | 7 947,74 Kč |
| 500 | 24,94940 Kč | 12 474,70 Kč |
| 1 000 | 22,98840 Kč | 22 988,40 Kč |
| 5 000 | 19,42315 Kč | 97 115,75 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |







