




4435.0175 | |
|---|---|
DigiKey Part Number | 486-5404-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0175 |
Description | CIR BRKR THRM 3A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,64000 Kč | 522,64 Kč |
| 5 | 433,65000 Kč | 2 168,25 Kč |
| 20 | 369,02950 Kč | 7 380,59 Kč |
| 60 | 324,46817 Kč | 19 468,09 Kč |
| 100 | 305,51250 Kč | 30 551,25 Kč |
| 260 | 272,75838 Kč | 70 917,18 Kč |
| 500 | 252,20866 Kč | 126 104,33 Kč |
| Unit Price without VAT: | 522,64000 Kč |
|---|---|
| Unit Price with VAT: | 632,39440 Kč |







