
4430.0130 | |
|---|---|
DigiKey Part Number | 486-4430.0130-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0130 |
Description | COVER CIRCUIT BRKR 2POLE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Cover and Collar Circuit Breaker; TA45 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover and Collar | |
For Use With/Related Products | Circuit Breaker; TA45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,30000 Kč | 106,30 Kč |
| 5 | 88,15800 Kč | 440,79 Kč |
| 10 | 81,33700 Kč | 813,37 Kč |
| 50 | 67,46520 Kč | 3 373,26 Kč |
| 100 | 62,22380 Kč | 6 222,38 Kč |
| 250 | 55,88356 Kč | 13 970,89 Kč |
| 500 | 51,49420 Kč | 25 747,10 Kč |
| 1 000 | 47,42333 Kč | 47 423,33 Kč |
| Unit Price without VAT: | 106,30000 Kč |
|---|---|
| Unit Price with VAT: | 128,62300 Kč |




