T9-818 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T9-818 SERIES
4404.0101
4404.0101
Circuit Breaker Basics - Another Teaching Moment

4404.0101

DigiKey Part Number
486-3053-ND
Manufacturer
Manufacturer Product Number
4404.0101
Description
CIRC BREAKER PCB MNT 8A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,30000 Kč106,30 Kč
588,15800 Kč440,79 Kč
1081,33700 Kč813,37 Kč
5067,46520 Kč3 373,26 Kč
10062,22380 Kč6 222,38 Kč
30054,69703 Kč16 409,11 Kč
50051,49420 Kč25 747,10 Kč
1 00047,42333 Kč47 423,33 Kč
Manufacturers Standard Package
Unit Price without VAT:106,30000 Kč
Unit Price with VAT:128,62300 Kč