
4304.6089 | |
|---|---|
DigiKey Part Number | 4304.6089-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6089 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off, Illuminated | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 58.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,57000 Kč | 480,57 Kč |
| 10 | 408,34900 Kč | 4 083,49 Kč |
| 25 | 382,77320 Kč | 9 569,33 Kč |
| 50 | 364,50600 Kč | 18 225,30 Kč |
| 100 | 347,11660 Kč | 34 711,66 Kč |
| 250 | 325,40520 Kč | 81 351,30 Kč |
| 500 | 309,89600 Kč | 154 948,00 Kč |
| Unit Price without VAT: | 480,57000 Kč |
|---|---|
| Unit Price with VAT: | 581,48970 Kč |


