
4304.6079 | |
---|---|
DigiKey Part Number | 486-2144-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6079 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6079 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 58.20mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 338,90000 Kč | 338,90 Kč |
10 | 287,99600 Kč | 2 879,96 Kč |
25 | 269,95680 Kč | 6 748,92 Kč |
50 | 257,07560 Kč | 12 853,78 Kč |
100 | 244,80870 Kč | 24 480,87 Kč |
250 | 229,49244 Kč | 57 373,11 Kč |
500 | 218,55128 Kč | 109 275,64 Kč |
1 000 | 208,13440 Kč | 208 134,40 Kč |
Unit Price without VAT: | 338,90000 Kč |
---|---|
Unit Price with VAT: | 410,06900 Kč |