4304.6064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304.6072

DigiKey Part Number
486-3979-ND
Manufacturer
Manufacturer Product Number
4304.6072
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4304.6072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189"/0.250"
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.039" ~ 0.078" (1.00mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,12000 Kč319,12 Kč
10271,16600 Kč2 711,66 Kč
25254,17440 Kč6 354,36 Kč
50242,04140 Kč12 102,07 Kč
100230,49330 Kč23 049,33 Kč
250216,07236 Kč54 018,09 Kč
500205,77006 Kč102 885,03 Kč
1 000195,96329 Kč195 963,29 Kč
Manufacturers Standard Package
Unit Price without VAT:319,12000 Kč
Unit Price with VAT:386,13520 Kč