



TPP 100-124 | |
|---|---|
DigiKey Part Number | 1951-1229-ND |
Manufacturer | |
Manufacturer Product Number | TPP 100-124 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 100-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.44" W x 1.54" H (91.4mm x 62.0mm x 39.1mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 308,10000 Kč | 2 308,10 Kč |
| 5 | 2 198,23800 Kč | 10 991,19 Kč |
| 10 | 2 152,58900 Kč | 21 525,89 Kč |
| 25 | 2 093,66840 Kč | 52 341,71 Kč |
| 50 | 2 050,16500 Kč | 102 508,25 Kč |
| 100 | 2 007,56630 Kč | 200 756,63 Kč |
| Unit Price without VAT: | 2 308,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 792,80100 Kč |



