
4303.2036.11 | |
|---|---|
DigiKey Part Number | 4303.2036.11-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2036.11 |
Description | FUSE DRWR FOR PWR MOD F'GRIP 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,88700 Kč | 2 538,87 Kč |
| 25 | 237,97440 Kč | 5 949,36 Kč |
| 50 | 226,61460 Kč | 11 330,73 Kč |
| 100 | 215,80060 Kč | 21 580,06 Kč |
| 250 | 202,29892 Kč | 50 574,73 Kč |
| 500 | 192,65288 Kč | 96 326,44 Kč |
| 1 000 | 183,46982 Kč | 183 469,82 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |














