
4303.2024.05 | |
|---|---|
DigiKey Part Number | 486-6743-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2024.05 |
Description | FUSE DRWR FOR PWR MOD X-SAFE 2PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
EDA/CAD Models | 4303.2024.05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 185,30700 Kč | 1 853,07 Kč |
| 25 | 173,68720 Kč | 4 342,18 Kč |
| 50 | 165,39280 Kč | 8 269,64 Kč |
| 100 | 157,49970 Kč | 15 749,97 Kč |
| 250 | 147,64364 Kč | 36 910,91 Kč |
| 500 | 140,60302 Kč | 70 301,51 Kč |
| 1 000 | 133,89900 Kč | 133 899,00 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |














