
4303.2024.03 | |
|---|---|
DigiKey Part Number | 486-6745-ND |
Manufacturer | |
Manufacturer Product Number | 4303.2024.03 |
Description | FUSE DRWR FOR PWR MOD X-SAFE 2PL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer, Voltage Selector For CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC |
Datasheet | Datasheet |
EDA/CAD Models | 4303.2024.03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer, Voltage Selector | |
For Use With/Related Products | CD, CD-Bowdencable, KD, KD-Bowdencable, KEC, KFC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,76000 Kč | 231,76 Kč |
| 10 | 196,96500 Kč | 1 969,65 Kč |
| 25 | 184,62520 Kč | 4 615,63 Kč |
| 50 | 175,81380 Kč | 8 790,69 Kč |
| 100 | 167,42120 Kč | 16 742,12 Kč |
| 250 | 156,94544 Kč | 39 236,36 Kč |
| 500 | 149,46048 Kč | 74 730,24 Kč |
| 1 000 | 142,33547 Kč | 142 335,47 Kč |
| Unit Price without VAT: | 231,76000 Kč |
|---|---|
| Unit Price with VAT: | 280,42960 Kč |














