


4301.5249 | |
|---|---|
DigiKey Part Number | 486-6809-ND |
Manufacturer | |
Manufacturer Product Number | 4301.5249 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.5249 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 10A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 33.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,60000 Kč | 1 058,60 Kč |
| 10 | 899,82400 Kč | 8 998,24 Kč |
| 30 | 832,72400 Kč | 24 981,72 Kč |
| 50 | 803,27640 Kč | 40 163,82 Kč |
| 100 | 764,97380 Kč | 76 497,38 Kč |
| 250 | 722,54124 Kč | 180 635,31 Kč |
| Unit Price without VAT: | 1 058,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,90600 Kč |


