486-4680-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
486-4680-ND
4301.5012
4301.5012

4301.5012

DigiKey Part Number
486-4680-ND
Manufacturer
Manufacturer Product Number
4301.5012
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.5012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
2A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
2A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1744,12000 Kč744,12 Kč
10632,46800 Kč6 324,68 Kč
30585,30233 Kč17 559,07 Kč
50564,59040 Kč28 229,52 Kč
100537,66960 Kč53 766,96 Kč
250504,04816 Kč126 012,04 Kč
Manufacturers Standard Package
Unit Price without VAT:744,12000 Kč
Unit Price with VAT:900,38520 Kč