Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
4301.3211
4301.3211

4301.3211

DigiKey Part Number
486-3959-ND
Manufacturer
Manufacturer Product Number
4301.3211
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
4301.3211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.60mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,30000 Kč149,30 Kč
10126,84900 Kč1 268,49 Kč
25118,89080 Kč2 972,27 Kč
50113,21700 Kč5 660,85 Kč
100107,81000 Kč10 781,00 Kč
250101,06252 Kč25 265,63 Kč
50096,24140 Kč48 120,70 Kč
1 00091,65207 Kč91 652,07 Kč
Manufacturers Standard Package
Unit Price without VAT:149,30000 Kč
Unit Price with VAT:180,65300 Kč