3413.0115.26 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 8 810
Unit Price: 12,50000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 17,29000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 21,04000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 466
Unit Price: 21,04000 Kč
Datasheet

Direct


Vishay
In Stock: 1 958
Unit Price: 15,41000 Kč
Datasheet

Direct


Vishay
In Stock: 3 680
Unit Price: 13,33000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 9 769
Unit Price: 26,66000 Kč
Datasheet
USF 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0115.26

DigiKey Part Number
486-3413.0115.26TR-ND - Tape & Reel (TR)
486-3413.0115.26CT-ND - Cut Tape (CT)
486-3413.0115.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0115.26
Description
FUSE BRD MNT 1A 32VAC 63VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0115.26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.07
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.084 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0005,88448 Kč88 267,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč