
3413.0010.11 | |
|---|---|
DigiKey Part Number | 486-4670-ND |
Manufacturer | |
Manufacturer Product Number | 3413.0010.11 |
Description | FUSE BRD MNT 250MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0010.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 0.0032 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 0.255 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 5 | 25,42800 Kč | 127,14 Kč |
| 10 | 23,47100 Kč | 234,71 Kč |
| 50 | 19,47120 Kč | 973,56 Kč |
| 100 | 17,96200 Kč | 1 796,20 Kč |
| 300 | 15,80293 Kč | 4 740,88 Kč |
| 500 | 14,88530 Kč | 7 442,65 Kč |
| 1 000 | 13,71976 Kč | 13 719,76 Kč |
| 5 000 | 11,32903 Kč | 56 645,15 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |



