3412.0119.24 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 4 108
Unit Price: 0,88000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 17 880
Unit Price: 1,41000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 14 887
Unit Price: 0,37000 Kč
Datasheet

Direct


Vishay
In Stock: 399
Unit Price: 0,25000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 17 419
Unit Price: 0,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,38000 Kč
Datasheet
2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0119.24

DigiKey Part Number
486-3412.0119.24TR-ND - Tape & Reel (TR)
486-3412.0119.24CT-ND - Cut Tape (CT)
486-3412.0119.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3412.0119.24
Description
FUSE BRD MNT 2A 32VAC 63VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3412.0119.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.25
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
DC Cold Resistance
0.0275 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,01342 Kč35 067,10 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč