
3403.0290.23 | |
|---|---|
DigiKey Part Number | 486-3403.0290.23TR-ND - Tape & Reel (TR) 486-3403.0290.23CT-ND - Cut Tape (CT) 486-3403.0290.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0290.23 |
Description | FUSE BRD MT 40A 125VAC 72VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 3620.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 5 | 81,55600 Kč | 407,78 Kč |
| 10 | 75,25700 Kč | 752,57 Kč |
| 50 | 62,41860 Kč | 3 120,93 Kč |
| 100 | 57,57230 Kč | 5 757,23 Kč |
| 250 | 51,71052 Kč | 12 927,63 Kč |
| 500 | 47,65286 Kč | 23 826,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,81486 Kč | 62 722,29 Kč |
| 3 000 | 38,47107 Kč | 115 413,21 Kč |
| 4 500 | 37,53392 Kč | 168 902,64 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |


