UMT-H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0288.11

DigiKey Part Number
486-3289-ND
Manufacturer
Manufacturer Product Number
3403.0288.11
Description
FUSE BRD MT 25A 250VAC 72VDC SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
1170.0
Approval Agency
CQC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
186,55000 Kč86,55 Kč
571,74000 Kč358,70 Kč
1066,20500 Kč662,05 Kč
5054,91960 Kč2 745,98 Kč
10050,65430 Kč5 065,43 Kč
30044,53523 Kč13 360,57 Kč
50041,93116 Kč20 965,58 Kč
1 00038,62155 Kč38 621,55 Kč
5 00034,43393 Kč172 169,65 Kč
Manufacturers Standard Package
Unit Price without VAT:86,55000 Kč
Unit Price with VAT:104,72550 Kč