
3403.0278.23 | |
|---|---|
DigiKey Part Number | 486-3563-2-ND - Tape & Reel (TR) 486-3563-1-ND - Cut Tape (CT) 486-3563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0278.23 |
Description | FUSE BRD MT 2.5A 277VAC 125VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 21.0 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 58,03800 Kč | 290,19 Kč |
| 10 | 53,56600 Kč | 535,66 Kč |
| 50 | 44,42760 Kč | 2 221,38 Kč |
| 100 | 40,98390 Kč | 4 098,39 Kč |
| 250 | 36,81872 Kč | 9 204,68 Kč |
| 500 | 33,93612 Kč | 16 968,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,79070 Kč | 44 686,05 Kč |
| 3 000 | 27,41709 Kč | 82 251,27 Kč |
| 4 500 | 26,10793 Kč | 117 485,68 Kč |
| 7 500 | 25,82754 Kč | 193 706,55 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


