
3403.0278.11 | |
|---|---|
DigiKey Part Number | 486-3452-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0278.11 |
Description | FUSE BRD MNT 2.5A 277VAC/125VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 277 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 21.0 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 5 | 58,03800 Kč | 290,19 Kč |
| 10 | 53,56600 Kč | 535,66 Kč |
| 50 | 44,42760 Kč | 2 221,38 Kč |
| 100 | 40,98390 Kč | 4 098,39 Kč |
| 300 | 36,03957 Kč | 10 811,87 Kč |
| 500 | 33,93612 Kč | 16 968,06 Kč |
| 1 000 | 31,26371 Kč | 31 263,71 Kč |
| 5 000 | 25,82754 Kč | 129 137,70 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


