


3403.0163.11 | |
|---|---|
DigiKey Part Number  | 486-1245-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3403.0163.11  | 
Description  | FUSE BRD MNT 500MA 250VAC 125VDC  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 3403.0163.11 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Voltage Rating - DC  | 125 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 200A AC, 35A DC  | |
Melting I²t  | 0.54  | |
Approval Agency  | CQC, cURus, KC, UL, VDE  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč | 
| 5 | 28,83800 Kč | 144,19 Kč | 
| 10 | 26,61100 Kč | 266,11 Kč | 
| 50 | 22,07100 Kč | 1 103,55 Kč | 
| 100 | 20,36280 Kč | 2 036,28 Kč | 
| 300 | 17,91327 Kč | 5 373,98 Kč | 
| 500 | 16,87242 Kč | 8 436,21 Kč | 
| 1 000 | 15,54999 Kč | 15 549,99 Kč | 
| 5 000 | 12,83714 Kč | 64 185,70 Kč | 
| Unit Price without VAT: | 34,75000 Kč | 
|---|---|
| Unit Price with VAT: | 42,04750 Kč | 



