
3403.0161.11 | |
|---|---|
DigiKey Part Number | 486-3450-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0161.11 |
Description | FUSE BRD MNT 315MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0161.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.27 | |
Approval Agency | CQC, cURus, KC, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 5 | 29,17600 Kč | 145,88 Kč |
| 10 | 26,92300 Kč | 269,23 Kč |
| 50 | 22,32980 Kč | 1 116,49 Kč |
| 100 | 20,60160 Kč | 2 060,16 Kč |
| 300 | 18,12333 Kč | 5 437,00 Kč |
| 500 | 17,07028 Kč | 8 535,14 Kč |
| 1 000 | 15,73235 Kč | 15 732,35 Kč |
| 5 000 | 12,98768 Kč | 64 938,40 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |






