
IPB95R310PFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB95R310PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB95R310PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB95R310PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB95R310PFD7ATMA1 |
Description | LOW POWER_NEW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 17.5A (Tc) 125W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 10.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 520µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1765 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,73000 Kč | 90,73 Kč |
| 10 | 59,84500 Kč | 598,45 Kč |
| 100 | 42,25580 Kč | 4 225,58 Kč |
| 500 | 38,64780 Kč | 19 323,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,57500 Kč | 31 575,00 Kč |
| Unit Price without VAT: | 90,73000 Kč |
|---|---|
| Unit Price with VAT: | 109,78330 Kč |





