



3101.0125 | |
|---|---|
DigiKey Part Number | 486-2060-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0125 |
Description | FUSE HLDR CART 500V 16A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 5 | 163,40600 Kč | 817,03 Kč |
| 10 | 150,78700 Kč | 1 507,87 Kč |
| 50 | 125,03040 Kč | 6 251,52 Kč |
| 100 | 115,29160 Kč | 11 529,16 Kč |
| 300 | 101,29647 Kč | 30 388,94 Kč |
| 500 | 95,33806 Kč | 47 669,03 Kč |
| 1 000 | 87,76051 Kč | 87 760,51 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |





