



3101.0120 | |
|---|---|
DigiKey Part Number | 486-2059-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0120 |
Description | FUSE HLDR CART 500V 16A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 500V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 5 | 155,63800 Kč | 778,19 Kč |
| 10 | 143,60500 Kč | 1 436,05 Kč |
| 50 | 119,07960 Kč | 5 953,98 Kč |
| 100 | 109,80060 Kč | 10 980,06 Kč |
| 300 | 96,47250 Kč | 28 941,75 Kč |
| 500 | 93,47260 Kč | 46 736,30 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |


