New Product
400A 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-158-119

DigiKey Part Number
486-3-158-119-ND
Manufacturer
Manufacturer Product Number
3-158-119
Description
APO 400A 1000VDC ACTIVE BOLT-ON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
400A 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
SCHURTER Inc.
Applications
Electrical, Industrial
Packaging
Box
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
3.937" L x 3.150" W x 1.811" H (100.00mm x 80.00mm x 46.00mm)
Current Rating (Amps)
400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 406,87000 Kč1 406,87 Kč
181 147,26056 Kč20 650,69 Kč
1081 011,15093 Kč109 204,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 406,87000 Kč
Unit Price with VAT:1 702,31270 Kč