



J115F1E1AS48DSX.9FZ | |
|---|---|
DigiKey Part Number | 2449-J115F1E1AS48DSX.9FZ-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1AS48DSX.9FZ |
Description | RELAY GEN PURPOSE SPST N.O. 30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1AS48DSX.9FZ Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 15 | 40,00800 Kč | 600,12 Kč |
| 30 | 38,63633 Kč | 1 159,09 Kč |
| 60 | 37,31700 Kč | 2 239,02 Kč |
| 105 | 36,28057 Kč | 3 809,46 Kč |
| 255 | 34,69612 Kč | 8 847,51 Kč |
| 510 | 33,50580 Kč | 17 087,96 Kč |
| 1 005 | 32,37954 Kč | 32 541,44 Kč |
| 5 010 | 29,85857 Kč | 149 591,44 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


