




3-153-417 | |
|---|---|
DigiKey Part Number | 486-3-153-417-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-417 |
Description | SCPB SUPERCAPACITOR 2.50V 800MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 800 mF (EDLC) Supercapacitor 2.5 V 3-SMD 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 800 mF | |
Tolerance | - | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,46000 Kč | 350,46 Kč |
| 10 | 274,71700 Kč | 2 747,17 Kč |
| 50 | 244,45880 Kč | 12 222,94 Kč |
| 100 | 235,08520 Kč | 23 508,52 Kč |
| 500 | 219,21324 Kč | 109 606,62 Kč |
| Unit Price without VAT: | 350,46000 Kč |
|---|---|
| Unit Price with VAT: | 424,05660 Kč |


