320 mF (EDLC) Supercapacitor 2.5 V 3-SMD 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
320 mF (EDLC) Supercapacitor 2.5 V 3-SMD 30mOhm
3-153-415
3-153-415
Prismatic Supercapacitors – Compact Power Storage for Modern Electronics

3-153-415

DigiKey Part Number
486-3-153-415-ND
Manufacturer
Manufacturer Product Number
3-153-415
Description
SCPB SUPERCAPACITOR 2.50V 320MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
320 mF (EDLC) Supercapacitor 2.5 V 3-SMD 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
320 mF
Tolerance
-
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.122" L x 0.669" W (28.50mm x 17.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1312,24000 Kč312,24 Kč
10242,90500 Kč2 429,05 Kč
50215,22540 Kč10 761,27 Kč
100206,65180 Kč20 665,18 Kč
500192,13632 Kč96 068,16 Kč
1 000187,63792 Kč187 637,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,24000 Kč
Unit Price with VAT:377,81040 Kč