


3-153-377 | |
|---|---|
DigiKey Part Number | 486-3-153-377-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-377 |
Description | DG11 POWER ENTRY MODULE C14 TA3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 10A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front Side Mount, V-Lock Notch | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 34.30mm x 59.00mm | |
Panel Thickness | 0.315" (8.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,20000 Kč | 1 237,20 Kč |
| 10 | 1 051,51700 Kč | 10 515,17 Kč |
| 30 | 973,12433 Kč | 29 193,73 Kč |
| 50 | 938,70300 Kč | 46 935,15 Kč |
| 100 | 893,95630 Kč | 89 395,63 Kč |
| 250 | 838,60804 Kč | 209 652,01 Kč |
| Unit Price without VAT: | 1 237,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,01200 Kč |




