
3-142-747 | |
|---|---|
DigiKey Part Number | 486-3-142-747-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-747 |
Description | GC21 CONNECTOR REWIREABLE 2.6KW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC TS 63236-1 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC TS 63236-1 | |
Connector Type | Plug, Female Sockets | |
Current Rating - Appliance Inlet | 6.5/8.8A | |
Voltage Rating - Appliance Inlet | 294/400VDC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,69000 Kč | 422,69 Kč |
| 10 | 359,23400 Kč | 3 592,34 Kč |
| 25 | 336,74080 Kč | 8 418,52 Kč |
| 50 | 320,66880 Kč | 16 033,44 Kč |
| 100 | 305,36970 Kč | 30 536,97 Kč |
| 250 | 286,26824 Kč | 71 567,06 Kč |
| 500 | 272,62124 Kč | 136 310,62 Kč |
| Unit Price without VAT: | 422,69000 Kč |
|---|---|
| Unit Price with VAT: | 511,45490 Kč |



