3-137-731
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-134-902

DigiKey Part Number
486-3-134-902-ND
Manufacturer
Manufacturer Product Number
3-134-902
Description
6080 CONNECTOR INLET 10A C14
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Pins Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Male Pins
Current Rating (Amps)
15A
Voltage Rating
250VAC
Number of Positions
2
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
-
Panel Cutout Dimensions
Rectangular - 29.50mm x 24.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40182,91925 Kč7 316,77 Kč
Unit Price without VAT:182,91925 Kč
Unit Price with VAT:221,33229 Kč