Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-132-873

DigiKey Part Number
486-3-132-873-ND
Manufacturer
Manufacturer Product Number
3-132-873
Description
OGN FUSEHOLDER 5X20
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 16 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Box
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
16 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
522,27400 Kč111,37 Kč
1020,56400 Kč205,64 Kč
5017,05560 Kč852,78 Kč
10015,73550 Kč1 573,55 Kč
30013,84387 Kč4 153,16 Kč
50013,04094 Kč6 520,47 Kč
1 00012,02069 Kč12 020,69 Kč
5 0009,92914 Kč49 645,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč