3-128-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-128-216

DigiKey Part Number
486-3-128-216-ND
Manufacturer
Manufacturer Product Number
3-128-216
Description
TA36 CIRCUIT BREAKER 2P RO 20A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 277 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, cURus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1585,48000 Kč585,48 Kč
5485,73600 Kč2 428,68 Kč
10448,14000 Kč4 481,40 Kč
50371,27480 Kč18 563,74 Kč
100342,14840 Kč34 214,84 Kč
250306,86188 Kč76 715,47 Kč
500282,38902 Kč141 194,51 Kč
Manufacturers Standard Package
Unit Price without VAT:585,48000 Kč
Unit Price with VAT:708,43080 Kč