
3-126-722 | |
|---|---|
DigiKey Part Number | 486-3-126-722-ND |
Manufacturer | |
Manufacturer Product Number | 3-126-722 |
Description | MSS 19 SWITCH LI CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.7, 2.6, 2.6 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,68000 Kč | 843,68 Kč |
| 10 | 727,84600 Kč | 7 278,46 Kč |
| 30 | 678,12567 Kč | 20 343,77 Kč |
| 50 | 656,13280 Kč | 32 806,64 Kč |
| 100 | 627,38680 Kč | 62 738,68 Kč |
| 250 | 591,22124 Kč | 147 805,31 Kč |
| Unit Price without VAT: | 843,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,85280 Kč |





