Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-145-546

DigiKey Part Number
486-3-145-546-ND
Manufacturer
Manufacturer Product Number
3-145-546
Description
MSM22 SWITCH MO NX SPDT 100MA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue/Green/Red
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.10mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Mechanical Life
1,500,000 Cycles
Current Rating (Amps)
100mA (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1743,96000 Kč743,96 Kč
10641,88800 Kč6 418,88 Kč
30598,07200 Kč17 942,16 Kč
50578,68380 Kč28 934,19 Kč
100553,33930 Kč55 333,93 Kč
250521,46348 Kč130 365,87 Kč
Manufacturers Standard Package
Unit Price without VAT:743,96000 Kč
Unit Price with VAT:900,19160 Kč