Connector Cover, Rear For Power Entry Module Series KFS, 5003, 5110, 5120, 5123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-125-664

DigiKey Part Number
486-3-125-664-ND
Manufacturer
Manufacturer Product Number
3-125-664
Description
RC320-04 REAR COVER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Cover, Rear For Power Entry Module Series KFS, 5003, 5110, 5120, 5123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover, Rear
For Use With/Related Products
Power Entry Module Series KFS, 5003, 5110, 5120, 5123
Region Utilized
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
547,91800 Kč239,59 Kč
1044,22200 Kč442,22 Kč
5036,67940 Kč1 833,97 Kč
10033,83620 Kč3 383,62 Kč
25030,40092 Kč7 600,23 Kč
50028,02352 Kč14 011,76 Kč
1 00025,81977 Kč25 819,77 Kč
5 00021,29680 Kč106 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč