



3-111-514 | |
|---|---|
DigiKey Part Number | 486-3-111-514-ND |
Manufacturer | |
Manufacturer Product Number | 3-111-514 |
Description | LINE FILTER 300V/520VAC 16A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 16 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,79000 $ | 26,79 $ |
| 10 | 21,86500 $ | 218,65 $ |
| 30 | 19,84467 $ | 595,34 $ |
| 50 | 18,96940 $ | 948,47 $ |
| 100 | 17,84250 $ | 1 784,25 $ |
| 250 | 16,92876 $ | 4 232,19 $ |
| Unit Price without VAT: | 26,79000 $ |
|---|---|
| Unit Price with VAT: | 32,41590 $ |


