3-109-957 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 30,09000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 277
Unit Price: 30,60000 Kč
Datasheet
V-Lock Cord Retaining system eliminates unintentional disconnections
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-109-957

DigiKey Part Number
486-3-109-957-ND
Manufacturer
Manufacturer Product Number
3-109-957
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
Switch On-Off
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Earth Line Choke, Shielded, V-Lock Notch
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Drawer Sold Separate
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 29.80mm x 49.30mm
Current Rating - Appliance Inlet
10A
Panel Thickness
0.315" (8.00mm)
Voltage Rating - Appliance Inlet
250VAC
Material Flammability Rating
UL94 V-0
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
cURus, ENEC
Current Rating - Filter
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD12.4111.111SCHURTER Inc.0486-1293-ND30,09000 KčParametric Equivalent
DD12.4121.111SCHURTER Inc.277486-1294-ND30,60000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20634,45450 Kč12 689,09 Kč
Unit Price without VAT:634,45450 Kč
Unit Price with VAT:767,68995 Kč