


DD12.4121.111 | |
|---|---|
DigiKey Part Number | 486-1294-ND |
Manufacturer | |
Manufacturer Product Number | DD12.4121.111 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD12.4121.111 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Earth Line Choke, Shielded, V-Lock Notch |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.80mm x 49.30mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.315" (8.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency cURus, ENEC |
Current Rating - Filter 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,93000 Kč | 755,93 Kč |
| 10 | 642,41300 Kč | 6 424,13 Kč |
| 30 | 594,50933 Kč | 17 835,28 Kč |
| 50 | 573,47640 Kč | 28 673,82 Kč |
| 100 | 546,13070 Kč | 54 613,07 Kč |
| 250 | 511,98248 Kč | 127 995,62 Kč |
| Unit Price without VAT: | 755,93000 Kč |
|---|---|
| Unit Price with VAT: | 914,67530 Kč |






