
3-109-233 | |
|---|---|
DigiKey Part Number | 486-3-109-233-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-233 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 277V, 400V | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,39000 Kč | 653,39 Kč |
| 10 | 533,21800 Kč | 5 332,18 Kč |
| 30 | 483,93967 Kč | 14 518,19 Kč |
| 50 | 462,59480 Kč | 23 129,74 Kč |
| 100 | 435,10350 Kč | 43 510,35 Kč |
| 250 | 420,31628 Kč | 105 079,07 Kč |
| Unit Price without VAT: | 653,39000 Kč |
|---|---|
| Unit Price with VAT: | 790,60190 Kč |



