


3048L-5-502 | |
|---|---|
DigiKey Part Number | 3048L-5-502-ND |
Manufacturer | |
Manufacturer Product Number | 3048L-5-502 |
Description | SENSOR LINEAR 12.7MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3048L-5-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12.70mm (0 ~ 0.50") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±5% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module, Wire Leads, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,62000 Kč | 922,62 Kč |
| 10 | 773,65100 Kč | 7 736,51 Kč |
| 25 | 720,85320 Kč | 18 021,33 Kč |
| 50 | 683,21140 Kč | 34 160,57 Kč |
| 100 | 647,45590 Kč | 64 745,59 Kč |
| 250 | 602,95704 Kč | 150 739,26 Kč |
| Unit Price without VAT: | 922,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,37020 Kč |





