



3-104-614 | |
|---|---|
DigiKey Part Number | 486-3-104-614-ND |
Manufacturer | |
Manufacturer Product Number | 3-104-614 |
Description | PWR ENT RCPT IEC320-2-2J PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole | |
Termination | Solder Tabs | |
Features | Light Pipe | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 50 | 76,20600 Kč | 3 810,30 Kč |
| 100 | 72,56490 Kč | 7 256,49 Kč |
| 250 | 68,02260 Kč | 17 005,65 Kč |
| 500 | 64,77674 Kč | 32 388,37 Kč |
| 1 000 | 61,68687 Kč | 61 686,87 Kč |
| 2 500 | 57,82916 Kč | 144 572,90 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |



