



3-103-016 | |
|---|---|
DigiKey Part Number | 486-3-103-016-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-016 |
Description | PWR ENT RCPT IEC320-2-2J PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250V | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole | |
Termination | Solder Tabs | |
Features | Light Pipe | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 80,55680 Kč | 2 013,92 Kč |
| 50 | 76,70980 Kč | 3 835,49 Kč |
| 100 | 73,04570 Kč | 7 304,57 Kč |
| 250 | 68,47112 Kč | 17 117,78 Kč |
| 500 | 65,20382 Kč | 32 601,91 Kč |
| 1 000 | 62,09403 Kč | 62 094,03 Kč |
| 2 500 | 58,21074 Kč | 145 526,85 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |



