


3-103-701 | |
|---|---|
DigiKey Part Number | 486-3-103-701-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-701 |
Description | LINE FILTER 250VAC/VDC 6A DIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,82000 Kč | 774,82 Kč |
| 20 | 594,78100 Kč | 11 895,62 Kč |
| 40 | 559,46300 Kč | 22 378,52 Kč |
| 60 | 539,77000 Kč | 32 386,20 Kč |
| 100 | 515,92850 Kč | 51 592,85 Kč |
| 260 | 509,61735 Kč | 132 500,51 Kč |
| Unit Price without VAT: | 774,82000 Kč |
|---|---|
| Unit Price with VAT: | 937,53220 Kč |


