


3-103-675 | |
|---|---|
DigiKey Part Number | 486-3-103-675-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-675 |
Description | LINE FILTER 250VAC/VDC 6A DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | DIN Rail | |
Termination Style | Spring Cage | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,00000 Kč | 871,00 Kč |
| 20 | 668,63950 Kč | 13 372,79 Kč |
| 40 | 628,93200 Kč | 25 157,28 Kč |
| 60 | 606,79667 Kč | 36 407,80 Kč |
| 100 | 579,98580 Kč | 57 998,58 Kč |
| 260 | 549,57015 Kč | 142 888,24 Kč |
| Unit Price without VAT: | 871,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,91000 Kč |

