


3-101-786 | |
|---|---|
DigiKey Part Number | 486-3-101-786-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-786 |
Description | GP21 REWIREABLE CORD PLUG FOR 40 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,71000 Kč | 206,71 Kč |
| 10 | 175,64100 Kč | 1 756,41 Kč |
| 25 | 164,64480 Kč | 4 116,12 Kč |
| 50 | 156,78040 Kč | 7 839,02 Kč |
| 100 | 149,29500 Kč | 14 929,50 Kč |
| 250 | 139,95304 Kč | 34 988,26 Kč |
| 500 | 133,27892 Kč | 66 639,46 Kč |
| 1 000 | 126,92434 Kč | 126 924,34 Kč |
| Unit Price without VAT: | 206,71000 Kč |
|---|---|
| Unit Price with VAT: | 250,11910 Kč |











